Dremel Multifunction Vice 65mm x 190mm

RS Stock No.: 394-954Brand: DremelManufacturers Part No.: 26152500JA
brand-logo
View all in Saw Blades

Technical Document

Specifications

Brand

Dremel

Type

Multifunction vice

Jaw Width

65mm

Jaw Opening

190mm

Mounting

Clamp

Country of Origin

Mexico

Product details

Multi vice

3 in 1 vice with ball joint. Stationary vice, standalone clamp and tool holder.
Clamps to any workbench, work surface or table.
Rotates 360 ° and tilts up to 50 °.
Jaws may be used with base unit or detached for use as a stand-alone bar clamp.
Suitable for round, odd-shaped and oversized objects.
Resists twisting and bending for solid stability.
Object can be released from the jaws in a single action.
Removable pads, tool holder adapter.

You may be interested in
Dremel Bench Vice 65 mm, 1.6 kg
AED 340.03Each (ex VAT)
View all in Saw Blades

Stock information temporarily unavailable.

P.O.A.

Dremel Multifunction Vice 65mm x 190mm

P.O.A.

Dremel Multifunction Vice 65mm x 190mm

Stock information temporarily unavailable.

You may be interested in
Dremel Bench Vice 65 mm, 1.6 kg
AED 340.03Each (ex VAT)

Technical Document

Specifications

Brand

Dremel

Type

Multifunction vice

Jaw Width

65mm

Jaw Opening

190mm

Mounting

Clamp

Country of Origin

Mexico

Product details

Multi vice

3 in 1 vice with ball joint. Stationary vice, standalone clamp and tool holder.
Clamps to any workbench, work surface or table.
Rotates 360 ° and tilts up to 50 °.
Jaws may be used with base unit or detached for use as a stand-alone bar clamp.
Suitable for round, odd-shaped and oversized objects.
Resists twisting and bending for solid stability.
Object can be released from the jaws in a single action.
Removable pads, tool holder adapter.

You may be interested in
Dremel Bench Vice 65 mm, 1.6 kg
AED 340.03Each (ex VAT)