Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dremel 1.75mm Translucent PLA 3D Printer Filament, 500g

RS Stock No.: 901-1315Brand: DremelManufacturers Part No.: 26153D70JA
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

Dremel

Colour

Translucent

For Use With

Idea Builder 3D20

Weight

500g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Dremel 1.75mm Translucent PLA 3D Printer Filament, 500g

P.O.A.

Dremel 1.75mm Translucent PLA 3D Printer Filament, 500g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dremel

Colour

Translucent

For Use With

Idea Builder 3D20

Weight

500g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

China

You may be interested in