Technical Document
Specifications
Brand
DruckMaximum Voltage Measurement
264V ac
Maximum Current Measurement
55mA
Port Connections
1/8 BSP Female, 1/8 Female Adapter
Battery Type
Rechargeable Lithium-Ion
Power Source
Battery
Dimensions
183 x 144 x 42mm
Weight
575g
Height
42mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
DPI 620
Width
114mm
Country of Origin
United Kingdom
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
DruckMaximum Voltage Measurement
264V ac
Maximum Current Measurement
55mA
Port Connections
1/8 BSP Female, 1/8 Female Adapter
Battery Type
Rechargeable Lithium-Ion
Power Source
Battery
Dimensions
183 x 144 x 42mm
Weight
575g
Height
42mm
Length
183mm
Maximum Operating Temperature
+50°C
Minimum Operating Temperature
-10°C
Model Number p
DPI 620
Width
114mm
Country of Origin
United Kingdom
