Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Druck Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Gauge Reading

RS Stock No.: 313-4190Brand: DruckManufacturers Part No.: X1400-08G-2480
brand-logo
View all in Pressure Sensors

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Druck Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Gauge Reading

P.O.A.

Druck Pressure Sensor, 0bar Min, 4bar Max, Analogue Output, Gauge Reading
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Druck

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

4bar

Accuracy

±0.15 %

Output Type

Analogue

Media Measured

Fluid

Analogue Output

4 → 20 mA

Supply Voltage

9 → 28 V dc

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

You may be interested in