Technical Documents
Specifications
Brand
DurableProduct Type
Floor Marking Tape
Tape Type
Floor Marking
Colour
Green
Backing Material
Plastic
Width
50mm
Length
30m
Thickness
1.2mm
Pre-printed
No
Standards/Approvals
EAN, DIN 51130, ISO 14001:2015, TUV, ISO 9001: 2015
Country of Origin
United Kingdom
Product Details
The Durable Floor marking tape Duraline Strong 50/12 is a self adhesive extra strong indoor tape made from abrasion resistant and hard wearing extruded material with a thickness of 1.2 mm. It has strong adhesion with chamfered edges and a slip resistance rating of R10 in accordance with German workplace ordinance ASR A1.5/1.2 Floors per DIN 51130. It is suitable for forklifts except during steering, braking and turning.
Stock information temporarily unavailable.
AED 820.48
AED 820.48 Each (ex VAT)
AED 861.50
AED 861.50 Each (inc. VAT)
1
AED 820.48
AED 820.48 Each (ex VAT)
AED 861.50
AED 861.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
Floor Marking Tape
Tape Type
Floor Marking
Colour
Green
Backing Material
Plastic
Width
50mm
Length
30m
Thickness
1.2mm
Pre-printed
No
Standards/Approvals
EAN, DIN 51130, ISO 14001:2015, TUV, ISO 9001: 2015
Country of Origin
United Kingdom
Product Details
The Durable Floor marking tape Duraline Strong 50/12 is a self adhesive extra strong indoor tape made from abrasion resistant and hard wearing extruded material with a thickness of 1.2 mm. It has strong adhesion with chamfered edges and a slip resistance rating of R10 in accordance with German workplace ordinance ASR A1.5/1.2 Floors per DIN 51130. It is suitable for forklifts except during steering, braking and turning.