Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
5L
Colour
Silver
Material
Stainless Steel
Depth
260mm
Diameter
205mm
Height
290mm
Width
215mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China
Stock information temporarily unavailable.
AED 325.71
AED 325.71 Each (ex VAT)
AED 342.00
AED 342.00 Each (inc. VAT)
1
AED 325.71
AED 325.71 Each (ex VAT)
AED 342.00
AED 342.00 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
ESD Bin
Capacity
5L
Colour
Silver
Material
Stainless Steel
Depth
260mm
Diameter
205mm
Height
290mm
Width
215mm
Lid
Yes
Lid Type
Pedal
Country of Origin
China