Technical Documents
Specifications
Brand
DurableProduct Type
Waste Bin
Capacity
35L
Colour
Silver
Material
Stainless Steel
Depth
305mm
Height
690mm
Width
305mm
Lid
Yes
Lid Type
Removable
Country of Origin
China
Stock information temporarily unavailable.
AED 2,077.19
AED 2,077.19 Each (ex VAT)
AED 2,181.05
AED 2,181.05 Each (inc. VAT)
1
AED 2,077.19
AED 2,077.19 Each (ex VAT)
AED 2,181.05
AED 2,181.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
DurableProduct Type
Waste Bin
Capacity
35L
Colour
Silver
Material
Stainless Steel
Depth
305mm
Height
690mm
Width
305mm
Lid
Yes
Lid Type
Removable
Country of Origin
China