Dual-use

Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2.4Ah - Pack of 4

RS Stock No.: 791-5987Brand: DuracellManufacturers Part No.: 5000394057043
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Capacity

2.4Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Duracell Staycharged

Size

AA

Terminal Type

Standard

Country of Origin

Japan

Product details

Duracell NiMH Rechargeable STAYCHARGED

Duracell StayCharged batteries come pre-charged out of the pack and now includes DURALOCK technology meaning they will last in storage for up to 5 yearswithout being used

Stays charged for up to 6 months.*
Pre-charged, ready to use out of the package
1 charge up to 75 hours in wireless mouse
1 charge up to 450 pictures
Pressure released resettable vent

You may be interested in
View all in AA Rechargeable Batteries

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 4) (ex VAT)

Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2.4Ah - Pack of 4

P.O.A.

Each (In a Pack of 4) (ex VAT)

Duracell Duracell Staycharged AA NiMH Rechargeable AA Battery, 2.4Ah - Pack of 4

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Capacity

2.4Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

Duracell Staycharged

Size

AA

Terminal Type

Standard

Country of Origin

Japan

Product details

Duracell NiMH Rechargeable STAYCHARGED

Duracell StayCharged batteries come pre-charged out of the pack and now includes DURALOCK technology meaning they will last in storage for up to 5 yearswithout being used

Stays charged for up to 6 months.*
Pre-charged, ready to use out of the package
1 charge up to 75 hours in wireless mouse
1 charge up to 450 pictures
Pressure released resettable vent

You may be interested in