Dymo Black on White Label Printer Tape, 5.5 m Length, 12 mm Width

RS Stock No.: 515-6861Brand: DymoManufacturers Part No.: 18113
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

RhinoPro 5000

Background Colour

White

Print Colour

Black

Tape Length

5.5 m

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dymo Black on White Label Printer Tape, 5.5 m Length, 12 mm Width

P.O.A.

Dymo Black on White Label Printer Tape, 5.5 m Length, 12 mm Width

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

RhinoPro 5000

Background Colour

White

Print Colour

Black

Tape Length

5.5 m

Country of Origin

China

You may be interested in