Dymo Black on Red Label Printer Tape, 5.5 m Length, 12 mm Width

RS Stock No.: 478-0227Brand: DymoManufacturers Part No.: 18438
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo IPL-219, Dymo Rhino

Background Colour

Red

Print Colour

Black

Tape Length

5.5 m

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Dymo Black on Red Label Printer Tape, 5.5 m Length, 12 mm Width

P.O.A.

Dymo Black on Red Label Printer Tape, 5.5 m Length, 12 mm Width

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Tape Width

12 mm

Works With Printer Models

Dymo IPL-219, Dymo Rhino

Background Colour

Red

Print Colour

Black

Tape Length

5.5 m

You may be interested in