Dymo Blue on White Label Printer Tape, 7 m Length, 24 mm Width

RS Stock No.: 386-3589Brand: DymoManufacturers Part No.: S0720940
brand-logo
View all in Label Printer Tapes

Technical Document

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

LabelManager 300, LabelManager PC

Background Colour

White

Print Colour

Blue

Tape Length

7 m

Country of Origin

Belgium

You may be interested in
View all in Label Printer Tapes

Stock information temporarily unavailable.

P.O.A.

Dymo Blue on White Label Printer Tape, 7 m Length, 24 mm Width

P.O.A.

Dymo Blue on White Label Printer Tape, 7 m Length, 24 mm Width

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Tape Width

24 mm

Works With Printer Models

LabelManager 300, LabelManager PC

Background Colour

White

Print Colour

Blue

Tape Length

7 m

Country of Origin

Belgium

You may be interested in