Technical Document
Specifications
Brand
DymoTape Width
24 mm
Works With Printer Models
LabelManager 450D
Background Colour
Transparent
Print Colour
White
Tape Length
7 m
Label Quantity
5
Country of Origin
Belgium
Product details
D1 24mm Labelling Tapes
Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo
Stock information temporarily unavailable.
P.O.A.
Dymo White on Transparent Label Printer Tape, 7 m Length, 24 mm Width
1
P.O.A.
Dymo White on Transparent Label Printer Tape, 7 m Length, 24 mm Width
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DymoTape Width
24 mm
Works With Printer Models
LabelManager 450D
Background Colour
Transparent
Print Colour
White
Tape Length
7 m
Label Quantity
5
Country of Origin
Belgium
Product details
D1 24mm Labelling Tapes
Machine suitability:- Dymo LabelManager 300, LabelManager PC & Labelwriter duo
