Technical Document
Specifications
Brand
DymoResolution
180dpi
Connection Port
USB 2.0
Dimensions
64 x 133 x 133mm
Width
64mm
Depth
133mm
Weight
500g
Height
133mm
Product details
Dymo AC Adaptor for powering or recharging your Dymo label makers from a mains socket
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
DymoResolution
180dpi
Connection Port
USB 2.0
Dimensions
64 x 133 x 133mm
Width
64mm
Depth
133mm
Weight
500g
Height
133mm
Product details
Dymo AC Adaptor for powering or recharging your Dymo label makers from a mains socket