E-TEC 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A

RS Stock No.: 160-5038Brand: E-TECManufacturers Part No.: POS-640-S001-01 X10
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Termination Method

Solder

Contact Plating

Tin

Current Rating

3A

Length

50.8mm

Depth

2.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

E-TEC 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A

P.O.A.

E-TEC 2.54mm Pitch 40 Way, Through Hole Turned Pin IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

E-TEC

Number Of Contacts

40

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Termination Method

Solder

Contact Plating

Tin

Current Rating

3A

Length

50.8mm

Depth

2.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Contact Material

Beryllium Copper

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in