Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EL 9000
Load Type
Programmable
Constant Voltage Mode Range
0 → 750 V
Constant Current Mode Range
0 → 25 A
Constant Resistance Mode Range
0 → 40 Ω
Constant Wattage Mode Range
0 → 2400 W
Rack Units
3 U
Country of Origin
Germany
Product details
EA-EL 9000 HP Series
The electronic loads in the EL 9000 HP series offer an upgrade of the EL 9000 series by incorporating a high performance cooler and blower. At maximum input power, thermal derating of the load commences at an ambient temperature of 40°C. At such a temperature the performance of the EL 9000 HP series is approximately 118% higher than that of the EL 9000 series.
Temperature controlled power derating
Overtemperature protection (OT)
Pulse operation with adjustable pulse width 50μs-100s
Rise and fall time adjustable (slew rate)
All operation modes adjustable
Constant current (CC)
Constant voltage (CV)
Constant power (CP)
Constant resistance (CR)
Remote sense, trigger input, trigger output
Battery test mode with time and capacity counter
CE marked compliance to EMC, low voltage directives
Elektro-Automatik
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EA Elektro-AutomatikSeries
EL 9000
Load Type
Programmable
Constant Voltage Mode Range
0 → 750 V
Constant Current Mode Range
0 → 25 A
Constant Resistance Mode Range
0 → 40 Ω
Constant Wattage Mode Range
0 → 2400 W
Rack Units
3 U
Country of Origin
Germany
Product details
EA-EL 9000 HP Series
The electronic loads in the EL 9000 HP series offer an upgrade of the EL 9000 series by incorporating a high performance cooler and blower. At maximum input power, thermal derating of the load commences at an ambient temperature of 40°C. At such a temperature the performance of the EL 9000 HP series is approximately 118% higher than that of the EL 9000 series.
Temperature controlled power derating
Overtemperature protection (OT)
Pulse operation with adjustable pulse width 50μs-100s
Rise and fall time adjustable (slew rate)
All operation modes adjustable
Constant current (CC)
Constant voltage (CV)
Constant power (CP)
Constant resistance (CR)
Remote sense, trigger input, trigger output
Battery test mode with time and capacity counter
CE marked compliance to EMC, low voltage directives
