Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EA Elektro-Automatik Bench Power Supply, 0 → 1500V, 30A, 1-Output, 15kW

RS Stock No.: 711-6749Brand: EA Elektro-AutomatikManufacturers Part No.: EA-PS 81500-30 3U
brand-logo
View all in Bench Power Supplies

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

340 → 460 V ac, 588 → 796 V ac

Output Voltage

0 → 1500V

Output Current

30A

Power Rating

15kW

Number of Displays

3

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

Wire Clamp

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 8000 3U Series, 5 – 15kW

These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating. Fittings include digital encoders for setting voltage, current and power, full 4-digit LCD meters, memory for 5 different settings, pre-set, DC on/off and DC-lock function. The plug’n play interface technique allows retrofit or change of the digital interface options at any time. A freeware is provided for automated testing and data logging. The integrated system bus allows a master-slave serial and parallel operation for up to 150kW. Because of their high stability, low ripple and ample fittings, these units are the ideal tool for heavy-duty applications in R&D and industry, for laboratories, automatic test benches and burn-in rooms, to test electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requiring highly accurate and clean DC power.

μ-processor controlled, external control
Master-slave bus for parallel operation up to 150kW
Plug’n play digital interface slot (analogue 0 → 5V/0 → 10V, USB, CAN, GPIB, Ethernet, Profibus)
Freeware “easypower lite“ for automated testing & data logging (csv), Labview VI’s
Housing 19” rack 3U, 596mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters U/I, LCD 4 digit @ memory for 5 values U/I/P
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC

Supplied with

Manual (English/German)

Elektro-Automatik

Stock information temporarily unavailable.

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 1500V, 30A, 1-Output, 15kW

P.O.A.

EA Elektro-Automatik Bench Power Supply, 0 → 1500V, 30A, 1-Output, 15kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Outputs

1

Supply Voltage

340 → 460 V ac, 588 → 796 V ac

Output Voltage

0 → 1500V

Output Current

30A

Power Rating

15kW

Number of Displays

3

Type

Digital

Output Connector

Binding Post Terminal

Input Connector

Wire Clamp

Maximum Temperature

+50°C

Minimum Temperature

0°C

Country of Origin

Germany

Product details

EA-PS 8000 3U Series, 5 – 15kW

These μ-processor controlled and programmable heavy duty laboratory power supplies provide for a flexible ”autoranging” output allowing use with either high voltage or high current within the nominal power rating. Fittings include digital encoders for setting voltage, current and power, full 4-digit LCD meters, memory for 5 different settings, pre-set, DC on/off and DC-lock function. The plug’n play interface technique allows retrofit or change of the digital interface options at any time. A freeware is provided for automated testing and data logging. The integrated system bus allows a master-slave serial and parallel operation for up to 150kW. Because of their high stability, low ripple and ample fittings, these units are the ideal tool for heavy-duty applications in R&D and industry, for laboratories, automatic test benches and burn-in rooms, to test electronic components such as semiconductors, electric motors, capacitors, batteries, inverters etc. requiring highly accurate and clean DC power.

μ-processor controlled, external control
Master-slave bus for parallel operation up to 150kW
Plug’n play digital interface slot (analogue 0 → 5V/0 → 10V, USB, CAN, GPIB, Ethernet, Profibus)
Freeware “easypower lite“ for automated testing & data logging (csv), Labview VI’s
Housing 19” rack 3U, 596mm depth (658mm including terminals)
Connections: 3-phase AC input receptacle, DC output 8mm bolts, copper bars or HV-terminals
Meters U/I, LCD 4 digit @ memory for 5 values U/I/P
Input voltage 2 or 3-ph. 340-460 V∼ @ 50 / 60 Hz with active PFC

Supplied with

Manual (English/German)

Elektro-Automatik