Technical Document
Specifications
Brand
EA Elektro-AutomatikSupply Voltage
230V ac
Output Voltage
0 → 32V
Output Current
0 → 5A
Power Rating
160W
Number of Displays
2
Type
Digital
Output Connector
4 mm Safety Socket
Maximum Temperature
+40°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 10A, 1-Output, 160WBrand: EA Elektro-Automatik
AED 1,912.07Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 5A, 160W
1
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 32V, 0 → 5A, 160W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 10A, 1-Output, 160WBrand: EA Elektro-Automatik
AED 1,912.07Each (ex VAT)
Technical Document
Specifications
Brand
EA Elektro-AutomatikSupply Voltage
230V ac
Output Voltage
0 → 32V
Output Current
0 → 5A
Power Rating
160W
Number of Displays
2
Type
Digital
Output Connector
4 mm Safety Socket
Maximum Temperature
+40°C
Minimum Temperature
0°C
You may be interested in
EA Elektro-Automatik EA-PS 2000 B Series Digital Bench Power Supply, 0 → 42V, 10A, 1-Output, 160WBrand: EA Elektro-Automatik
AED 1,912.07Each (ex VAT)