Technical Document
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
180 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 100A
Power Rating
3kW
Number of Displays
2
Type
Digital
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 120A, 1-Output, 0Brand: EA Elektro-Automatik
AED 19,555.60Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 100A, 1-Output, 3kW
1
P.O.A.
EA Elektro-Automatik Bench Power Supply, 0 → 80V, 0 → 100A, 1-Output, 3kW
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 120A, 1-Output, 0Brand: EA Elektro-Automatik
AED 19,555.60Each (ex VAT)
Technical Document
Specifications
Brand
EA Elektro-AutomatikNumber of Outputs
1
Supply Voltage
180 → 264V ac
Output Voltage
0 → 80V
Output Current
0 → 100A
Power Rating
3kW
Number of Displays
2
Type
Digital
Maximum Temperature
+40°C
Minimum Temperature
0°C
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik EA-PS 9000 2U Series Analogue, Digital Bench Power Supply, 0 → 80V, 120A, 1-Output, 0Brand: EA Elektro-Automatik
AED 19,555.60Each (ex VAT)
