EAO 3.3 kΩ Through Hole Fixed Resistor 02-904.1

RS Stock No.: 442-321Brand: EAOManufacturers Part No.: 02-904.1
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

EAO

Resistance

3.3kΩ

Product Type

Through Hole Fixed Resistor

Voltage

125V

Axial/Radial

Axial

Series

Series 02

Automotive Standard

No

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Through Hole Resistors

Stock information temporarily unavailable.

AED 25.89

AED 25.89 Each (ex VAT)

AED 27.18

AED 27.18 Each (inc. VAT)

EAO 3.3 kΩ Through Hole Fixed Resistor 02-904.1

AED 25.89

AED 25.89 Each (ex VAT)

AED 27.18

AED 27.18 Each (inc. VAT)

EAO 3.3 kΩ Through Hole Fixed Resistor 02-904.1

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

EAO

Resistance

3.3kΩ

Product Type

Through Hole Fixed Resistor

Voltage

125V

Axial/Radial

Axial

Series

Series 02

Automotive Standard

No

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more