Technical Document
Specifications
Brand
EAOSeries
EAO 44
Cutout Diameter
22.5mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP65
Country of Origin
Germany
Product details
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EAOSeries
EAO 44
Cutout Diameter
22.5mm
Push Button Colour
Green
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
IP Rating
IP65
Country of Origin
Germany
Product details
EAO Series 44, 22mm Range
All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.
