Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EAO EAO 44 Selector Switch Head - 3 Position, Spring Return

RS Stock No.: 225-8970Brand: EAOManufacturers Part No.: 44.725.200
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Actuator Type

Standard Handle Black

Number Of Positions

3

Switch Actuation

Spring Return

Illuminated

No

Country of Origin

Germany

Product details

Two and Three Position Selector

The 3 position selectors accept four single or two double contact blocks

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Selector Switch Head - 3 Position, Spring Return

P.O.A.

EAO EAO 44 Selector Switch Head - 3 Position, Spring Return
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Actuator Type

Standard Handle Black

Number Of Positions

3

Switch Actuation

Spring Return

Illuminated

No

Country of Origin

Germany

Product details

Two and Three Position Selector

The 3 position selectors accept four single or two double contact blocks

Standards

IEC 947-5-1 and EN 60-947-5-1.

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.