EAO Green Control station indicator, 22.5mm Cutout, IP65

RS Stock No.: 225-9204Brand: EAOManufacturers Part No.: 44.751.205
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

EAO

Pilot Light Colour

Green

Cutout Diameter

22.5mm

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EAO Green Control station indicator, 22.5mm Cutout, IP65

P.O.A.

EAO Green Control station indicator, 22.5mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

EAO

Pilot Light Colour

Green

Cutout Diameter

22.5mm

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

You may be interested in