EAO EAO 44 Series Green, Red Rectangular, Momentary Actuation, 22mm Cutout

RS Stock No.: 225-9311Brand: EAOManufacturers Part No.: 44.771.201
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Style

Rectangular

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.

Stock information temporarily unavailable.

P.O.A.

EAO EAO 44 Series Green, Red Rectangular, Momentary Actuation, 22mm Cutout

P.O.A.

EAO EAO 44 Series Green, Red Rectangular, Momentary Actuation, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

EAO

Series

EAO 44

Cutout Diameter

22mm

Push Button Colour

Green, Red

Push Button Shape

Rectangular

Push Button Actuation

Momentary

Push Button Style

Rectangular

IP Rating

IP65

Country of Origin

Germany

Product details

EAO Series 44, 22mm Range

All have an Ingress protection of IP65 as standard. All devices include contact block carriers and bulb holders, contact blocks must be purchased separately unless otherwise stated. Each unit will hold up to three single contact blocks or six of the twin blocks (except where shown). Switching and lamp elements are finger proof to DIN/CVDE 0106 part 100 and VGB4.