Technical Documents
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
500V
Contact Configuration
2 NO
Terminal Type
Screw
Current Rating
10A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Product Details
The EAO modular switch contact block has switching element accessory and can be used with series 4 switches.
Stock information temporarily unavailable.
AED 88.92
AED 88.92 Each (ex VAT)
AED 93.37
AED 93.37 Each (inc. VAT)
1
AED 88.92
AED 88.92 Each (ex VAT)
AED 93.37
AED 93.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 88.92 |
| 25 - 49 | AED 87.31 |
| 50+ | AED 85.81 |
Technical Documents
Specifications
Brand
EAOProduct Type
Modular Switch Contact Block
Voltage
500V
Contact Configuration
2 NO
Terminal Type
Screw
Current Rating
10A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Product Details
The EAO modular switch contact block has switching element accessory and can be used with series 4 switches.