Technical Documents
Specifications
Brand
EAOProduct Type
Contact Block & Light Block
Voltage
250V
Contact Configuration
2 NO
Terminal Type
Push-in Terminal
Current Rating
6A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
AED 227.27
AED 227.27 Each (ex VAT)
AED 238.63
AED 238.63 Each (inc. VAT)
1
AED 227.27
AED 227.27 Each (ex VAT)
AED 238.63
AED 238.63 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 227.27 |
| 5 - 9 | AED 216.03 |
| 10 - 19 | AED 207.15 |
| 20 - 49 | AED 199.02 |
| 50+ | AED 192.87 |
Technical Documents
Specifications
Brand
EAOProduct Type
Contact Block & Light Block
Voltage
250V
Contact Configuration
2 NO
Terminal Type
Push-in Terminal
Current Rating
6A
Length
37mm
Height
23mm
Standards/Approvals
No
Width
29mm
Country of Origin
Switzerland