Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
100 mA @ 42 V
Contact Material
Gold Plated
Manufacturer Part No.
84.0302.5R
You may be interested in
EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, Green LED, IP67, 42 V dcBrand: EAO
AED 272.56Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67
1
P.O.A.
EAO Illuminated Push Button Switch, Momentary, Panel Mount, 22.5mm Cutout, SPST, IP67
Stock information temporarily unavailable.
1
You may be interested in
EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, Green LED, IP67, 42 V dcBrand: EAO
AED 272.56Each (ex VAT)
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
100 mA @ 42 V
Contact Material
Gold Plated
Manufacturer Part No.
84.0302.5R
You may be interested in
EAO 84 Series Illuminated Push Button Switch, Momentary, Panel, 22.5 mm Cutout, SPST, Green LED, IP67, 42 V dcBrand: EAO
AED 272.56Each (ex VAT)
