Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
200 mA @ 42 V dc
Contact Material
Gold Plated
Manufacturer Part No.
K84-603.3549
Terminal Type
Flying Lead
Country of Origin
Switzerland
Product details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts
Stock information temporarily unavailable.
AED 191.53
AED 191.53 Each (ex VAT)
AED 201.11
AED 201.11 Each (inc. VAT)
1
AED 191.53
AED 191.53 Each (ex VAT)
AED 201.11
AED 201.11 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 191.53 |
| 10 - 49 | AED 172.97 |
| 50 - 99 | AED 154.13 |
| 100 - 249 | AED 142.10 |
| 250+ | AED 137.39 |
Technical Document
Specifications
Brand
EAOSwitch Operation
Momentary
Illuminated
Yes
Panel Cut Out Diameter
22.5mm
Mounting Type
Panel Mount
Contact Configuration
SPST
IP Rating
IP67
Contact Current Rating
200 mA @ 42 V dc
Contact Material
Gold Plated
Manufacturer Part No.
K84-603.3549
Terminal Type
Flying Lead
Country of Origin
Switzerland
Product details
Full Face Flush Illuminated Switch
Brought to you by EAO, this selection of illuminated push-button switches feature full-face, high brightness LED illumination. Low profile with a flush fitting, these illuminated switches also assure a high degree of environmental protection.
Features and Benefits:
• IP rating: IP67
• Contact rating: 200mA @ 42Vac/dc (Max. power 2W)
• Low profile switch; 2mm high
• Depth behind panel: 31mm
• LED Voltage: 24V dc
• Gold plated N/O contacts
