Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton MEM Isolator Switch -

RS Stock No.: 763-745Brand: Eaton MEMManufacturers Part No.: 215AF
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Maximum Current

20 A

IP Rating

IP55

Length

136mm

Width

124mm

Depth

73mm

Handle Colour

Red

Product details

Firemans Switch

When correctly installed complies with BS 7671: 1992 (17th edition IEE Regulations) clause 537 and 476-03-05 to 476-03-07
Automatically locked in the OFF position
2 pole switch
Quick make and break type
Utilization Category AC22, 250V

Standards

BSEN60947-3

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Eaton MEM Isolator Switch -

P.O.A.

Eaton MEM Isolator Switch -
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Maximum Current

20 A

IP Rating

IP55

Length

136mm

Width

124mm

Depth

73mm

Handle Colour

Red

Product details

Firemans Switch

When correctly installed complies with BS 7671: 1992 (17th edition IEE Regulations) clause 537 and 476-03-05 to 476-03-07
Automatically locked in the OFF position
2 pole switch
Quick make and break type
Utilization Category AC22, 250V

Standards

BSEN60947-3

You may be interested in