Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Overload relay, range 12.1-17.3A, 9 KW

RS Stock No.: 133-141Brand: Eaton MEMManufacturers Part No.: 8TT92SD
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

12.1 → 17.3 A

Contact Current Rating

17.3 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

9 kW

Normal State Configuration

NO/NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.

Stock information temporarily unavailable.

P.O.A.

Overload relay, range 12.1-17.3A, 9 KW

P.O.A.

Overload relay, range 12.1-17.3A, 9 KW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

FLC Motor Rating

12.1 → 17.3 A

Contact Current Rating

17.3 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

9 kW

Normal State Configuration

NO/NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.