Eaton MEM 2P 80 A Instantaneous RCD, Trip Sensitivity 30mA
Technical Document
Specifications
Brand
Eaton MEMNumber of Poles
DP
Current Rating
80 A
Trip Sensitivity
30mA
Rated AC Voltage
400 V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous
Stock information temporarily unavailable.
P.O.A.
Eaton MEM 2P 80 A Instantaneous RCD, Trip Sensitivity 30mA
1
P.O.A.
Eaton MEM 2P 80 A Instantaneous RCD, Trip Sensitivity 30mA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Eaton MEMNumber of Poles
DP
Current Rating
80 A
Trip Sensitivity
30mA
Rated AC Voltage
400 V
Mounting Style
DIN Rail Mount
Break Time
Instantaneous