Eaton, 3P 2 Position , 35A

RS Stock No.: 229-9279Brand: EatonManufacturers Part No.: 038724 P1-25/E
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Eaton

Series

P1

Pole and Throw Configuration

3P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

35A

Number of Positions

2

Country of Origin

United Kingdom

You may be interested in

AED 104.42

AED 104.42 Each (ex VAT)

AED 109.64

AED 109.64 Each (inc. VAT)

Eaton, 3P 2 Position , 35A

AED 104.42

AED 104.42 Each (ex VAT)

AED 109.64

AED 109.64 Each (inc. VAT)

Eaton, 3P 2 Position , 35A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Series

P1

Pole and Throw Configuration

3P

Normal State Configuration

1NO/1NC

Electrical Phase

1, 3

Maximum Current

35A

Number of Positions

2

Country of Origin

United Kingdom

You may be interested in