Eaton Optical Photoelectric Sensor, Square Sensor

RS Stock No.: 243-983Brand: EatonManufacturers Part No.: 100540 E67-LRDP060-HLD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Optical

Output Type

NPN/PNP

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Interface Type

4 Wire

Light Source

Infrared Light

Minimum Operating Temperature

-35°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

100mA

Standards/Approvals

CE

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

600 mm

Country of Origin

Mexico

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Optical

Output Type

NPN/PNP

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Interface Type

4 Wire

Light Source

Infrared Light

Minimum Operating Temperature

-35°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

100mA

Standards/Approvals

CE

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

600 mm

Country of Origin

Mexico