Eaton Optical Photoelectric Sensor, Square Sensor

RS Stock No.: 243-986Brand: EatonManufacturers Part No.: 100546 E67-LRDP090-HLD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Optical

Output Type

NPN/PNP

Terminal Type

M12 x 1 4-Wire

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Infrared Light

Minimum Operating Temperature

-35°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

100mA

Standards/Approvals

No

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

1200 mm

Country of Origin

Mexico

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Square

Detection Type

Optical

Output Type

NPN/PNP

Terminal Type

M12 x 1 4-Wire

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Infrared Light

Minimum Operating Temperature

-35°C

IP Rating

IP67

Maximum Operating Temperature

55°C

Maximum Current

100mA

Standards/Approvals

No

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

1200 mm

Country of Origin

Mexico