Eaton Optical Photoelectric Sensor, Square Sensor

RS Stock No.: 248-247Brand: EatonManufacturers Part No.: 100563 E67-LRDP180-HDD
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Optical

Output Type

NPN/PNP

Terminal Type

M12 x 1

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Infrared Light

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Standards/Approvals

No

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

1800 mm

Country of Origin

Mexico

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

AED 1,183.10

AED 1,183.10 Each (ex VAT)

AED 1,242.25

AED 1,242.25 Each (inc. VAT)

Eaton Optical Photoelectric Sensor, Square Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Sensor Style

Square

Product Type

Photoelectric Sensor

Detection Type

Optical

Output Type

NPN/PNP

Terminal Type

M12 x 1

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Light Source

Infrared Light

IP Rating

IP67

Minimum Operating Temperature

-35°C

Maximum Current

100mA

Maximum Operating Temperature

55°C

Standards/Approvals

No

Response Time

15ms

Hazardous Area Certification

No

Series

E67 Long Range

Housing Material

Plastic

Detection Range

1800 mm

Country of Origin

Mexico