Technical Document
Specifications
Brand
EatonProduct Type
Photoelectric Sensor
Sensor Style
Square
Detection Type
Optical
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Interface Type
M12
Light Source
Infrared Light
Minimum Operating Temperature
-35°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
100mA
Standards/Approvals
CE
Response Time
15ms
Hazardous Area Certification
CE
Series
Eaton Moeller
Housing Material
Plastic
Detection Range
1900 mm
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 1,183.10
AED 1,183.10 Each (ex VAT)
AED 1,242.25
AED 1,242.25 Each (inc. VAT)
1
AED 1,183.10
AED 1,183.10 Each (ex VAT)
AED 1,242.25
AED 1,242.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonProduct Type
Photoelectric Sensor
Sensor Style
Square
Detection Type
Optical
Output Type
NPN/PNP
Maximum DC Voltage
30V dc
Interface Type
M12
Light Source
Infrared Light
Minimum Operating Temperature
-35°C
IP Rating
IP67
Maximum Operating Temperature
55°C
Maximum Current
100mA
Standards/Approvals
CE
Response Time
15ms
Hazardous Area Certification
CE
Series
Eaton Moeller
Housing Material
Plastic
Detection Range
1900 mm
Country of Origin
Mexico
