Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor

RS Stock No.: 247-949Brand: EatonManufacturers Part No.: 135589 13101AQD07
brand-logo
View all in Photoelectric Sensors

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Output Type

PNP

Terminal Type

M12

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Interface Type

Plug-In

Light Source

Infrared

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Current

250mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14, CSA Class No.:3211-07, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E117028

Response Time

1ms

Hazardous Area Certification

CE, UL

Series

Comet

Housing Material

Plastic

Mount Type

Cylindrical, Screw

Detection Range

100 mm

Country of Origin

Mexico

View all in Photoelectric Sensors

Stock information temporarily unavailable.

AED 676.88

AED 676.88 Each (ex VAT)

AED 710.72

AED 710.72 Each (inc. VAT)

Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor

AED 676.88

AED 676.88 Each (ex VAT)

AED 710.72

AED 710.72 Each (inc. VAT)

Eaton Diffuse Reflective Photoelectric Sensor, Rectangular Sensor

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Diffuse Reflective

Output Type

PNP

Terminal Type

M12

Maximum AC Voltage

0V ac

Maximum DC Voltage

30V dc

Interface Type

Plug-In

Light Source

Infrared

IP Rating

IP67

Minimum Operating Temperature

-40°C

Maximum Current

250mA

Maximum Operating Temperature

70°C

Standards/Approvals

CE, CSA, CSA-C22.2 No. 14, CSA Class No.:3211-07, CSA File No.:50513, IEC/EN 60947-5-2, NRKH7, UL, UL 508, UL Category Control No.:NRKH, UL File No.:E117028

Response Time

1ms

Hazardous Area Certification

CE, UL

Series

Comet

Housing Material

Plastic

Mount Type

Cylindrical, Screw

Detection Range

100 mm

Country of Origin

Mexico