Technical Document
Specifications
Brand
EatonProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflective
Output Type
PNP/NPN
Terminal Type
Cable
Maximum AC Voltage
0V ac
Maximum DC Voltage
30V dc
Interface Type
NEMA 6
Light Source
Visible Red
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Current
250mA
Maximum Operating Temperature
70°C
Standards/Approvals
UL File No.: E117028, UL Category Control No.: NRKH, UL 508, UL, NRKH7, IEC/EN 60947-5-2, CSA File No.: 50513, CSA Class No.: 3211-07, CSA-C22.2 No. 14, CSA, CE
Response Time
1ms
Hazardous Area Certification
No
Series
E58
Housing Material
Plastic
Mount Type
Cylindrical, Screw
Detection Range
40 mm
Country of Origin
Mexico
Stock information temporarily unavailable.
AED 657.41
AED 657.41 Each (ex VAT)
AED 690.28
AED 690.28 Each (inc. VAT)
1
AED 657.41
AED 657.41 Each (ex VAT)
AED 690.28
AED 690.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonProduct Type
Photoelectric Sensor
Sensor Style
Rectangular
Detection Type
Diffuse Reflective
Output Type
PNP/NPN
Terminal Type
Cable
Maximum AC Voltage
0V ac
Maximum DC Voltage
30V dc
Interface Type
NEMA 6
Light Source
Visible Red
Minimum Operating Temperature
-40°C
IP Rating
IP67
Maximum Current
250mA
Maximum Operating Temperature
70°C
Standards/Approvals
UL File No.: E117028, UL Category Control No.: NRKH, UL 508, UL, NRKH7, IEC/EN 60947-5-2, CSA File No.: 50513, CSA Class No.: 3211-07, CSA-C22.2 No. 14, CSA, CE
Response Time
1ms
Hazardous Area Certification
No
Series
E58
Housing Material
Plastic
Mount Type
Cylindrical, Screw
Detection Range
40 mm
Country of Origin
Mexico
