Eaton Inverter Drive, 4 kW, 3 Phase, 480 V, 14.5 A, Eaton DA1 Series

RS Stock No.: 243-269Brand: EatonManufacturers Part No.: 169054 DA1-349D5FB-A20C
brand-logo
View all in Inverter Drives

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Phase

3

Supply Voltage

480 V

Current Rating

14.5 A

Series

Eaton DA1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 4,917.20

AED 4,917.20 Each (ex VAT)

AED 5,163.06

AED 5,163.06 Each (inc. VAT)

Eaton Inverter Drive, 4 kW, 3 Phase, 480 V, 14.5 A, Eaton DA1 Series

AED 4,917.20

AED 4,917.20 Each (ex VAT)

AED 5,163.06

AED 5,163.06 Each (inc. VAT)

Eaton Inverter Drive, 4 kW, 3 Phase, 480 V, 14.5 A, Eaton DA1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Power Rating

4 kW

Phase

3

Supply Voltage

480 V

Current Rating

14.5 A

Series

Eaton DA1

Country of Origin

United Kingdom