Eaton Overload Relay 1NC, 1NO, 12 → 16 A Contact Rating, 690 V, Overload Relay

RS Stock No.: 241-0758Brand: EatonManufacturers Part No.: 190940
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

12 → 16 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 299.90

Each (ex VAT)

AED 314.90

Each (inc VAT)

Eaton Overload Relay 1NC, 1NO, 12 → 16 A Contact Rating, 690 V, Overload Relay

AED 299.90

Each (ex VAT)

AED 314.90

Each (inc VAT)

Eaton Overload Relay 1NC, 1NO, 12 → 16 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

12 → 16 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China