Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton Overload Relay 1NC, 1NO, 16 → 24 A Contact Rating, 690 V, Overload Relay

RS Stock No.: 241-0759Brand: EatonManufacturers Part No.: 190941
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

16 → 24 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 305.70

Each (ex VAT)

AED 320.98

Each (inc. VAT)

Eaton Overload Relay 1NC, 1NO, 16 → 24 A Contact Rating, 690 V, Overload Relay

AED 305.70

Each (ex VAT)

AED 320.98

Each (inc. VAT)

Eaton Overload Relay 1NC, 1NO, 16 → 24 A Contact Rating, 690 V, Overload Relay
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Eaton

Contact Current Rating

16 → 24 A

Range

Overload Relay

Mounting Style

Direct Mounting

Normal State Configuration

1NC, 1NO

Control Voltage

690 V

Country of Origin

China

You may be interested in