Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22.5mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Material
Plastic
Country of Origin
Germany
AED 83.53
AED 83.53 Each (ex VAT)
AED 87.71
AED 87.71 Each (inc. VAT)
Eaton Yellow Plastic M22 Enclosure - 1 Hole 22.5mm Diameter
1
AED 83.53
AED 83.53 Each (ex VAT)
AED 87.71
AED 87.71 Each (inc. VAT)
Eaton Yellow Plastic M22 Enclosure - 1 Hole 22.5mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
EatonSeries
M22
Cutout Diameter
22.5mm
Number of Cutouts
1
Enclosure Colour
Yellow
Enclosure Material
Plastic
Country of Origin
Germany
