Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton DILM Contactor, 24 V Coil, 3-Pole, 30 kW

RS Stock No.: 251-0655Brand: EatonManufacturers Part No.: 277834 DILM50(24V50/60HZ)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Power Rating

30 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,110.55

Each (ex VAT)

AED 1,166.08

Each (inc. VAT)

Eaton DILM Contactor, 24 V Coil, 3-Pole, 30 kW

AED 1,110.55

Each (ex VAT)

AED 1,166.08

Each (inc. VAT)

Eaton DILM Contactor, 24 V Coil, 3-Pole, 30 kW
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Eaton

Coil Voltage

24 V

Number of Poles

3

Power Rating

30 kW

Series

DILM

Function

Reversing

Country of Origin

Romania

You may be interested in