Technical Document
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
170 A
Range
DILM
Power Rating
7.5 kW
Function
Reversing
Normal State Configuration
1 N/O
Country of Origin
Romania
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 283.50
Each (ex VAT)
AED 297.68
Each (inc. VAT)
Eaton DILM Contactor, 400 V Coil, 3-Pole, 170 A, 7.5 kW, 1 N/O
1
AED 283.50
Each (ex VAT)
AED 297.68
Each (inc. VAT)
Eaton DILM Contactor, 400 V Coil, 3-Pole, 170 A, 7.5 kW, 1 N/O
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonCoil Voltage
400 V
Number of Poles
3
Contact Current Rating
170 A
Range
DILM
Power Rating
7.5 kW
Function
Reversing
Normal State Configuration
1 N/O
Country of Origin
Romania