Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)

RS Stock No.: 624-9396Brand: EatonManufacturers Part No.: 66770
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm

Plug Type

C14

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)

P.O.A.

Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 600VA (360W)

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Eaton

Power Rating

360W

VA Rating

600VA

Output Voltage

230V

Input Voltage

161 → 284V

Mounting Type

Rack Mount, Stand Alone

Backup Time

7min

Number of Outlets

4

Type

Offline

Length

270mm

Width

82mm

Depth

265mm

Plug Type

C14

You may be interested in