Technical Document
Specifications
Brand
EatonPower Rating
450W
VA Rating
750VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
6min
Number of Outlets
4
Type
Offline
Length
270mm
Width
82mm
Depth
265mm
Plug Type
C14
You may be interested in
Eaton 161V, 284 V Input Stand Alone, Stand Alone Uninterruptible power supply, 800 VA 500 WBrand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 750VA (450W)
1
P.O.A.
Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 750VA (450W)
Stock information temporarily unavailable.
1
You may be interested in
Eaton 161V, 284 V Input Stand Alone, Stand Alone Uninterruptible power supply, 800 VA 500 WBrand: Eaton
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
EatonPower Rating
450W
VA Rating
750VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
6min
Number of Outlets
4
Type
Offline
Length
270mm
Width
82mm
Depth
265mm
Plug Type
C14
You may be interested in
Eaton 161V, 284 V Input Stand Alone, Stand Alone Uninterruptible power supply, 800 VA 500 WBrand: Eaton
P.O.A.Each (ex VAT)
