Technical Document
Specifications
Brand
EatonPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
9min
Number of Outlets
8
Type
Offline
Length
305mm
Width
80mm
Depth
312mm
Plug Type
C14
Stock information temporarily unavailable.
P.O.A.
Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (600W)
1
P.O.A.
Eaton 161 → 284V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 1000VA (600W)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EatonPower Rating
600W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
161 → 284V
Mounting Type
Rack Mount, Stand Alone
Backup Time
9min
Number of Outlets
8
Type
Offline
Length
305mm
Width
80mm
Depth
312mm
Plug Type
C14
