Eaton 184 → 264V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 450VA (250W)

RS Stock No.: 555-377Brand: EatonManufacturers Part No.: 66941
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

250W

VA Rating

450VA

Output Voltage

230V

Input Voltage

184 → 264V

Mounting Type

Rack Mount, Stand Alone

Backup Time

6min

Number of Outlets

4

Type

Offline

Length

242mm

Width

81mm

Plug Type

C14

Depth

245mm

You may be interested in
APC, 450 VA, Smart-UPS SC 280 W
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Eaton 184 → 264V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 450VA (250W)

P.O.A.

Eaton 184 → 264V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 450VA (250W)

Stock information temporarily unavailable.

You may be interested in
APC, 450 VA, Smart-UPS SC 280 W
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Power Rating

250W

VA Rating

450VA

Output Voltage

230V

Input Voltage

184 → 264V

Mounting Type

Rack Mount, Stand Alone

Backup Time

6min

Number of Outlets

4

Type

Offline

Length

242mm

Width

81mm

Plug Type

C14

Depth

245mm

You may be interested in
APC, 450 VA, Smart-UPS SC 280 W
P.O.A.Each (ex VAT)