Technical Document
Specifications
Brand
EatonModel
EX
Power Rating
900W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
120 V, 160 → 284V
Mounting Type
Rack Mount
Backup Time
12min
Number of Outlets
6
Type
Online
Length
483mm
Width
86.5mm
Depth
438mm
Plug Type
C14
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
Eaton 120V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W), EX
1
P.O.A.
Eaton 120V Input Rack Mount Uninterruptible Power Supply, 1000VA (900W), EX
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
EatonModel
EX
Power Rating
900W
VA Rating
1000VA
Output Voltage
230V
Input Voltage
120 V, 160 → 284V
Mounting Type
Rack Mount
Backup Time
12min
Number of Outlets
6
Type
Online
Length
483mm
Width
86.5mm
Depth
438mm
Plug Type
C14
Country of Origin
China
You may be interested in
