Technical Document
Specifications
Brand
EatonPower Rating
770W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
150 → 294V
Mounting Type
Stand Alone
Backup Time
7min
Number of Outlets
4
Type
Line Interactive
Length
234mm
Width
147mm
Depth
418mm
Plug Type
C14
You may be interested in
Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply, 1200VA (750W), Ellipse PROBrand: Eaton
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eaton 150 → 294V Input Stand Alone Uninterruptible Power Supply, 1150VA (770W)
1
P.O.A.
Eaton 150 → 294V Input Stand Alone Uninterruptible Power Supply, 1150VA (770W)
Stock information temporarily unavailable.
1
You may be interested in
Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply, 1200VA (750W), Ellipse PROBrand: Eaton
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
EatonPower Rating
770W
VA Rating
1150VA
Output Voltage
230V
Input Voltage
150 → 294V
Mounting Type
Stand Alone
Backup Time
7min
Number of Outlets
4
Type
Line Interactive
Length
234mm
Width
147mm
Depth
418mm
Plug Type
C14
You may be interested in
Eaton 165 → 285V Input Stand Alone Uninterruptible Power Supply, 1200VA (750W), Ellipse PROBrand: Eaton
P.O.A.Each (ex VAT)
