Eaton 150 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1.1kW)

RS Stock No.: 671-5865Brand: EatonManufacturers Part No.: 68458
brand-logo

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1kW

VA Rating

1550VA

Output Voltage

230V

Input Voltage

150 → 294V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

234mm

Width

147mm

Plug Type

C14

Depth

492mm

Country of Origin

China

Product details

Evolution

Line Interactive technology UPS. Regulates power fluctuations (AVR with buck and boost) and delivers pure sinewave output

Protection for 1 to 15 servers ideal for: network devices; rack-mounted servers; conventional rack-mounted or tower servers; network storage systems
The Evolution output sockets are individually controlled to provide load-shedding to maximise the backup time and provide remote reboot and sequential start-up as standard
Integrates easily in any environment; can be installed vertically or horizontally
Interfaces: USB; Serial; Remote start/stop; Slot for optional communications card (Network Management Card)
Remote reboot and runtime optimization thanks to Powershare programmable outlets
Monitoring & shutdown software for Windows NT/2000/XP, Linux, Netware, SUN Solaris, HP-UX, IBM AIX, Compaq Tru64, Unixware, (Solution-Pac CD + MGE software available for free download)
Depth optimization and secured power connection; recoiling outlets on the rear panel
Hot swappable batteries; the HotSwap MBP (Maintenance By-Pass) module allows the UPS to be replaced without interrupting the power supply.
With FlexPDU and HotSwap MBP the Evolution can be connected by sockets or terminal blocks
Extended runtime options available

Approvals

CE, TüV GS, CB report, UL 1778 cUL CSA 22.2

Standards

IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Eaton 150 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1.1kW)

P.O.A.

Eaton 150 → 294V Input Rack Mount Uninterruptible Power Supply, 1550VA (1.1kW)

Stock information temporarily unavailable.

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Eaton

Power Rating

1.1kW

VA Rating

1550VA

Output Voltage

230V

Input Voltage

150 → 294V

Mounting Type

Rack Mount

Backup Time

7min

Number of Outlets

4

Type

Line Interactive

Length

234mm

Width

147mm

Plug Type

C14

Depth

492mm

Country of Origin

China

Product details

Evolution

Line Interactive technology UPS. Regulates power fluctuations (AVR with buck and boost) and delivers pure sinewave output

Protection for 1 to 15 servers ideal for: network devices; rack-mounted servers; conventional rack-mounted or tower servers; network storage systems
The Evolution output sockets are individually controlled to provide load-shedding to maximise the backup time and provide remote reboot and sequential start-up as standard
Integrates easily in any environment; can be installed vertically or horizontally
Interfaces: USB; Serial; Remote start/stop; Slot for optional communications card (Network Management Card)
Remote reboot and runtime optimization thanks to Powershare programmable outlets
Monitoring & shutdown software for Windows NT/2000/XP, Linux, Netware, SUN Solaris, HP-UX, IBM AIX, Compaq Tru64, Unixware, (Solution-Pac CD + MGE software available for free download)
Depth optimization and secured power connection; recoiling outlets on the rear panel
Hot swappable batteries; the HotSwap MBP (Maintenance By-Pass) module allows the UPS to be replaced without interrupting the power supply.
With FlexPDU and HotSwap MBP the Evolution can be connected by sockets or terminal blocks
Extended runtime options available

Approvals

CE, TüV GS, CB report, UL 1778 cUL CSA 22.2

Standards

IEC/EN 62 040-3, IEC/EN 62040-1-1, IEC/EN 60950-1 (RD), IEC/EN 62 040-2 C1 Class

You may be interested in
Riello, 1500 VA, Vision Dual
P.O.A.Each (ex VAT)